Cart

BTA10-800CWRG

ST BTA10-800CWRG

image shown is a representation only

ST

TRIAC 10A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-800CW
Rutronik No.: THYR90116
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
Topseller
On request
0.399 $
798.00 $

Parameter

I (TRMS) eff
10 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?