Cart

BTA10-800CWRG

ST BTA10-800CWRG

image shown is a representation only

ST

TRIAC 10A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-800CW
Rutronik No.: TRIAC5018
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
On request
0.6812 $
34.06 $

Prices

50 0.6812 $
100 0.6131 $
200 0.596 $
400 0.579 $
750 0.5194 $

TRIAC 10A 800V TO220 INSULATED Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?