Cart

BTA10-800BWRG

ST BTA10-800BWRG

image shown is a representation only

ST

TRIAC 10A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-800BW
Rutronik No.: THYR90112
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.3981 $
19.91 $

Prices

50 0.3981 $
150 0.3872 $
250 0.3836 $
1,000 0.3728 $

TRIAC 10A 800V TO220 INSULATED Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?