Cart

BTA10-600BRG

ST BTA10-600BRG

image shown is a representation only

ST

TRIAC 10A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-600B
Rutronik No.: TRIAC4974
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.6253 $
31.27 $

Prices

50 0.6253 $
100 0.5627 $
150 0.5471 $
500 0.5315 $
850 0.4768 $

TRIAC 10A 600V TO220 INSULATED Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?