Cart

BTA08-700BRG

ST BTA08-700BRG

image shown is a representation only

ST

TRIAC 8A 700V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA08-700BRG
Rutronik No.: THYR90360
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.0912 $
54.56 $

Prices

50 1.0912 $
100 0.982 $
200 0.9548 $
350 0.9275 $
600 0.832 $

Parameter

U(RRM)
700 V
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?