Cart

BTA08-600TWRG

ST BTA08-600TWRG

image shown is a representation only

ST

TRIAC 8A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA08-600TW
Rutronik No.: TRIAC4190
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request
0.4722 $
1,416.60 $

TRIAC 8A 600V TO220 INSULATED Description

8A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?