- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

TRIAC 8A 600V TO220 INSULATED
Supplier:
STMicroelectronics
Matchcode:
BTA08-600BW
Rutronik No.:
THYR90131
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
Topseller
- I (TRMS) eff
-
8 A
- U(RRM)
-
600 V
- Tab voltage
-
INSULATED
- I(GT) max
-
50 mA
- Automotive
-
NO
- Package
-
TO220
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220
package:
TO220
Packaging:
TUBE
Topseller
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220
package:
TO220
Packaging:
TUBE
Best Choice
TRIAC 8A 600V TO220 INSULATED
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO220
package:
TO220
Packaging:
TUBE
TRIAC 8A 600V TO-220AB
package:
TO-220AB
Packaging:
TUBE
Previous
Next