Cart

BTA08-600BRG

ST BTA08-600BRG

image shown is a representation only

ST

TRIAC 8A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA08-600B
Rutronik No.: THYR90113
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.3808 $
19.04 $

Prices

50 0.3808 $
150 0.3618 $
250 0.3586 $
500 0.3554 $
1,500 0.3395 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?