Cart

BTA06-600BWRG

ST BTA06-600BWRG

image shown is a representation only

ST

TRIAC 6A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA06-600BW
Rutronik No.: TRIAC4272
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.5692 $
28.46 $

Prices

50 0.5692 $
100 0.5122 $
200 0.498 $
400 0.4838 $
800 0.434 $

TRIAC 6A 600V TO220 INSULATED Description

6A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?