Cart

BTA06-600BRG

ST BTA06-600BRG

image shown is a representation only

ST

TRIAC 6A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA06-600B
Rutronik No.: TRIAC5312
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5143 $
25.72 $

Prices

50 0.5143 $
250 0.4592 $
500 0.4041 $

TRIAC 6A 600V TO220 INSULATED Description

6A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?