Cart

BTA06-400GZRG

ST BTA06-400GZRG

image shown is a representation only

ST

TRIAC 6A 400V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA06-400GZ
Rutronik No.: TRIAC4910
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request
0.8139 $
1,627.80 $

Parameter

I (TRMS) eff
6 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?