Cart

BLUENRG-MSCSP

ST BLUENRG-MSCSP

image shown is a representation only

ST

BlueNRG-MS BT4.1 network proces
Supplier: STMicroelectronics
Matchcode: BLUENRG-MSCSP SAMPLE
Rutronik No.: BTOOTH1481
Unit Pack: 1
MOQ: 2500
package: WLCSP34
Packaging: REEL
On request
2.19 $
5,475.00 $

Parameter

Bluetooth spec.
V4.1
Profiles
N Y/N
Antenna integra
N Y/N
Length
5 mm
Width
5 mm
Operating Volta
2,0-3,6 V
Operating temp.
-40 / +85 °C
Automotive
NO
Package
WLCSP34
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?