Cart

BLUENRG-248

ST BLUENRG-248

image shown is a representation only

ST

BT4.2 SoC 2,4GHz+M0 QFN48
Supplier: STMicroelectronics
Matchcode: BLUENRG-248
Rutronik No.: RFMCU1257
Unit Pack: 4000
MOQ: 4000
package: QFN48
Packaging: REEL
On request
2.89 $
11,560.00 $

Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
I²C
YES
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?