- Home
- Semiconductors
- Wireless Microcontroller
- STMicroelectronics Wireless Microcontroller
image shown is a representation only

BT4.2 SoC 2,4GHz+M0 WLCSP34
Supplier:
STMicroelectronics
Matchcode:
BLUENRG-234
Rutronik No.:
RFMCU1258
Unit Pack: 2500
MOQ: 2500
package: WLCSP34
Packaging: REEL
- Frequency min
-
2400 MHz
- Frequency max
-
2483.5 MHz
- Datarate
-
1000 kbps
- Oper.temp.min.
-
-40 °C
- Memory
-
FLASH
- Memory size
-
256 kB
- MCU Architectur
-
32 bit
- Supply Volt.min
-
1.7 V
- P(out)
-
8 dBm
- Sensitivity
-
-88 dBm
- RAM
-
24 kB
- GPIO
-
15 no.
- ADC resol.max
-
10 bit
- ADC channels
-
1 no.
- SPI
-
YES
- USB
-
NO
- I²C
-
YES
- Other interface
-
NO
- Modulation
-
GFSK
- IEEE802.15.4
-
NO
- IEEE802.15.1
-
NO
- Wireless
-
TRANSCEIVE
- Oper.temp.max
-
105 °C
- Supply volt.max
-
3.6 V
- Automotive
-
NO
- Package
-
WLCSP34
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- 5A992C
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BT4.2 SoC 2,4GHz+M0 QFN
package:
QFN32
Packaging:
REEL
BT4.2 SoC 2,4GHz+M0 QFN48
package:
QFN48
Packaging:
REEL
BT4.2 SoC 2,4GHz+M0 WLCSP34
package:
WLCSP34
Packaging:
INDIVIDUAL
BT4.2 SoC 2,4GHz+M0 QFN
package:
QFN32
Packaging:
INDIVIDUAL
BT5.0 SoC 2,4GHz+M0 QFN32 USD
package:
VFQFPN32
Packaging:
REEL
BTLE SoC 2,4GHz+M0 QFN S&D
package:
QFN32
Packaging:
REEL
BTLE SoC 2,4GHz+M0 WLCSP34...
package:
QFN32
Packaging:
REEL
BTLE SoC 2,4GHz+M0 QFN
package:
QFN32
Packaging:
REEL
BTLE SoC 2,4GHz+M0 WLCSP34
package:
QFN32
Packaging:
REEL
BT5.1 SoC 256/64 QFN48 85°C
package:
QFN48
Packaging:
BULK
Previous
Next