Cart

BLUENRG-234

ST BLUENRG-234

image shown is a representation only

ST

BT4.2 SoC 2,4GHz+M0 WLCSP34
Supplier: STMicroelectronics
Matchcode: BLUENRG-234 SAMPLE
Rutronik No.: RFMCU1315
Unit Pack: 1
MOQ: 1
package: WLCSP34
Packaging: INDIVIDUAL
On request
2.48 $
2.48 $

Prices

1 2.48 $
3 2.42 $
7 2.34 $
17 2.24 $
43 2.15 $

Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
WLCSP34
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?