Cart

BLUENRG-232

ST BLUENRG-232

image shown is a representation only

ST

BT4.2 SoC 2,4GHz+M0 QFN
Supplier: STMicroelectronics
Matchcode: BLUENRG-232 SAMPLE
Rutronik No.: RFMCU1314
Unit Pack: 1
MOQ: 1
package: QFN32
Packaging: INDIVIDUAL
In Stock
2.73 $
2.73 $

Prices

1 2.73 $
3 2.65 $
6 2.57 $
16 2.45 $
41 2.36 $

Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?