Cart

BLUENRG-132

ST BLUENRG-132

image shown is a representation only

ST

BTLE SoC 2,4GHz+M0 QFN
Supplier: STMicroelectronics
Matchcode: BLUENRG-132 SAMPLE
Rutronik No.: RFMCU1132
Unit Pack: 1
MOQ: 1
package: QFN32
Packaging: REEL
In Stock
2.32 $
2.32 $

Prices

1 2.32 $
3 2.26 $
7 2.19 $
17 2.09 $
44 2.01 $

BTLE SoC 2,4GHz+M0 QFN Description

The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.

The BlueNRG-1 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 for running the user application code.

The BlueNRG-1 includes 160 KB of programming Flash memory, 24 KB of static RAM memory with retention (two 12 KB banks) and SPI, UART, I2C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller.

An ADC is available for interfacing with analog sensors, and for reading the measurement of the integrated battery monitor. A digital filter is available for processing a PDM stream.

The BlueNRG-1 offers the same excellent RF performance of the BlueNRG radio, and the integrated high efficiency DC/DC converter keeps the same ultra-low power characteristics, but the BlueNRG-1 improves the BlueNRG sleep mode current consumption allowing a further increase in the battery lifetime of the applications


Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
1000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
160 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-88 dBm
RAM
24 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
1 no.
SPI
YES
USB
NO
Other interface
NO
Modulation
GFSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN32
Leadfree Defin.
10
Packaging
REEL
ECCN
5A992.C
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?