Cart

BDX53C

ST BDX53C

image shown is a representation only

ST

NPN DARLINGTON 100V 8A TO220
Supplier: STMicroelectronics
Matchcode: BDX53C
Rutronik No.: TDSTD6977
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.4234 $
21.17 $

Prices

50 0.4234 $
150 0.3938 $
250 0.3748 $
500 0.3388 $
1,050 0.3112 $

NPN DARLINGTON 100V 8A TO220 Description

Complementary power Darlington transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
8 A
V(CEO)
100 V
Current gain
750
P(tot)
60 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?