Cart

BDX33C

ST BDX33C

image shown is a representation only

ST

NPN DARLINGTON 100V 10A TO220
Supplier: STMicroelectronics
Matchcode: BDX33C
Rutronik No.: TDSTD8760
Unit Pack: 50
MOQ: 5000
package: TO220
Packaging: TUBE
On request
0.2659 $
1,329.50 $
Article with this quantity is not orderable.

NPN DARLINGTON 100V 10A TO220 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO220
Polarisation
NPN
I(C)
10 A
V(CEO)
100 V
Current gain
750
P(tot)
70 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?