Cart

BDW94C

ST BDW94C

image shown is a representation only

ST

PNP DARLING. 100V 12A 80W TO220
Supplier: STMicroelectronics
Matchcode: BDW94C
Rutronik No.: TDSTD7133
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3487 $
1,046.10 $

PNP DARLING. 100V 12A 80W TO220 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO220
Polarisation
PNP
I(C)
12 A
V(CEO)
100 V
Current gain
750
P(tot)
80 W
V(CBO)
100 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?