Cart

BDW93CFP

ST

NPN DARLINGTON 100V 12A TO220FP
Supplier: STMicroelectronics
Matchcode: BDW93CFP
Rutronik No.: TDSTD7128
Unit Pack: 50
MOQ: 3000
package: TO220FP
Packaging: TUBE
On request
0.589 $
1,767.00 $

NPN DARLINGTON 100V 12A TO220FP Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO220FP
Polarisation
NPN
I(C)
12 A
V(CEO)
100 V
Current gain
750
P(tot)
40 W
V(CBO)
100 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?