Cart

BD911

ST BD911

image shown is a representation only

ST

NPN TRANSISTOR 100V 15A 90W TO2
Supplier: STMicroelectronics
Matchcode: BD911
Rutronik No.: TDSTD7115
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.6105 $
30.53 $

Prices

50 0.6105 $
100 0.5678 $
250 0.5403 $
450 0.4884 $
900 0.4487 $

NPN TRANSISTOR 100V 15A 90W TO2 Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Package
TO220
Polarisation
NPN
I(C)
15 A
V(CEO)
100 V
Current gain
15
P(tot)
90 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?