Cart

BD680

ST

PNP DARLINGTON 80V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD680
Rutronik No.: TDSTD8752
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Topseller
In Stock
0.2633 $
13.17 $

Prices

50 0.2633 $
150 0.2449 $
300 0.233 $
500 0.2106 $
2,000 0.1935 $

Parameter

Package
SOT32
Polarisation
PNP
I(C)
4 A
V(CEO)
80 V
Current gain
750
P(tot)
40 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?