Cart

BD679A

ST

NPN DARLINGTON 80V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD679A
Rutronik No.: TDSTD8749
Unit Pack: 50
MOQ: 10000
package: SOT32
Packaging: TUBE
On request
0.1933 $
1,933.00 $
Article with this quantity is not orderable.

Parameter

Package
SOT32
Polarisation
NPN
I(C)
4 A
V(CEO)
80 V
Current gain
750
P(tot)
40 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?