Cart

BD678

ST

PNP DARLINGTON 60V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD678
Rutronik No.: TDSTD8758
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Topseller
In Stock
0.218 $
10.90 $

Prices

50 0.218 $
150 0.2023 $
300 0.1925 $
750 0.1741 $
1,800 0.1599 $

Parameter

Package
SOT32
Polarisation
PNP
I(C)
4 A
V(CEO)
60 V
Current gain
750
P(tot)
40 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?