Cart

BD677A

ST

NPN DARLINGTON 60V 4A 40W SOT32
Supplier: STMicroelectronics
Matchcode: BD677A
Rutronik No.: TDSTD7112
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Soon available
0.2338 $
11.69 $

Prices

50 0.2338 $
150 0.2174 $
250 0.2069 $
750 0.187 $
1,500 0.1718 $

NPN DARLINGTON 60V 4A 40W SOT32 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
SOT32
Polarisation
NPN
I(C)
6 A
V(CEO)
60 V
Current gain
750
P(tot)
40 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?