Cart

BD242B

ST BD242B

image shown is a representation only

ST

PNP TRANSISTOR 80V 3A 40W TO220
Supplier: STMicroelectronics
Matchcode: BD242B
Rutronik No.: TDSTD9056
Unit Pack: 50
MOQ: 6000
package: TO220
Packaging: TUBE
Topseller
On request
0.16 $
960.00 $

Parameter

Package
TO220
Polarisation
PNP
I(C)
3 A
V(CEO)
80 V
Current gain
25
P(tot)
40 W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?