Cart

BD239C

ST BD239C

image shown is a representation only

ST

NPN TRANSISTOR 100V 2A TO220
Supplier: STMicroelectronics
Matchcode: BD239C
Rutronik No.: TDSTD6994
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.329 $
16.45 $

Prices

50 0.329 $
150 0.3058 $
250 0.291 $
550 0.2631 $
1,150 0.2417 $

NPN TRANSISTOR 100V 2A TO220 Description

NPN SILICON POWER TRANSISTOR

Parameter

Package
TO220
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
Current gain
40
P(tot)
30 W
V(CBO)
115 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?