Cart

BD237

ST BD237

image shown is a representation only

ST

NPN TRANSISTOR 80V 2A 25W TO126
Supplier: STMicroelectronics
Matchcode: BD237
Rutronik No.: TDSTD7129
Unit Pack: 50
MOQ: 8000
package: TO126
Packaging: TUBE
On request
0.1674 $
1,339.20 $

NPN TRANSISTOR 80V 2A 25W TO126 Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Package
TO126
Polarisation
NPN
I(C)
2 A
V(CEO)
80 V
Current gain
25
P(tot)
25 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?