Cart

BD140-16

ST

PNP TRANSISTOR 80V 1,5A SOT32
Supplier: STMicroelectronics
Matchcode: BD140-16
Rutronik No.: TDSTD7101
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Best Choice
In Stock
0.16 $
8.00 $

Prices

50 0.16 $
100 0.1488 $
300 0.1416 $
700 0.128 $
1,600 0.1176 $

PNP TRANSISTOR 80V 1,5A SOT32 Description

PNP SILICON TRANSISTORS

Parameter

Package
SOT32
Polarisation
PNP
I(C)
1.5 A
V(CEO)
80 V
Current gain
250
P(tot)
12.5 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?