Cart

BD139

ST

NPN TRANSISTOR 80V 1,5A SOT32
Supplier: STMicroelectronics
Matchcode: BD139
Rutronik No.: TDSTD8757
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Topseller
In Stock
0.1356 $
6.78 $

Prices

50 0.1356 $
150 0.1261 $
350 0.12 $
900 0.1085 $
3,000 0.0997 $

Parameter

Package
SOT32
Polarisation
NPN
I(C)
1.5 A
V(CEO)
80 V
Current gain
40
P(tot)
12.5 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?