Cart

BD139-10

ST

NPN TRANSISTOR 80V 1,5A SOT32
Supplier: STMicroelectronics
Matchcode: BD139-10
Rutronik No.: TDSTD7155
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Best Choice
In Stock
0.1957 $
9.79 $

Prices

50 0.1957 $
150 0.1819 $
300 0.1731 $
650 0.1565 $
1,450 0.1438 $

NPN TRANSISTOR 80V 1,5A SOT32 Description

NPN SILICON TRANSISTORS

Parameter

Package
SOT32
Polarisation
NPN
I(C)
1.5 A
V(CEO)
80 V
Current gain
160
P(tot)
12.5 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?