Cart

BD138

ST

PNP TRANS. 60V 1,5A 12,5W SOT32
Supplier: STMicroelectronics
Matchcode: BD138
Rutronik No.: TDSTD8756
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
Topseller
In Stock
0.1528 $
7.64 $

Prices

50 0.1528 $
150 0.1422 $
350 0.1353 $
850 0.1223 $
2,150 0.1123 $

Parameter

Package
SOT32
Polarisation
PNP
I(C)
5 A
V(CEO)
60 V
Current gain
40
P(tot)
12.5 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?