BD136

Supplier: STMicroelectronics
Matchcode: BD136
Rutronik No.: TDSTD8683
Unit Pack: 50
MOQ: 10000
package: SOT32
Packaging: TUBE
PNP TRANSISTOR 45V 1,5A SOT32 Description
PNP SILICON TRANSISTORS
Parameter
- Package
- SOT32
- Polarisation
- PNP
- I(C)
- 1.5 A
- V(CEO)
- 45 V
- P(tot)
- 12.5 W
- V(CBO)
- 45 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks