BD136-16

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BD136-16
Rutronik No.: TDSTD7066
Unit Pack: 50
MOQ: 50
package: TO126
Packaging: TUBE
Best Choice
PNP TRANSISTOR 45V 1,5A 12,5W T Description
PNP SILICON TRANSISTORS
Parameter
- Package
- TO126
- Polarisation
- PNP
- I(C)
- 1.5 A
- V(CEO)
- 45 V
- Current gain
- 250
- P(tot)
- 12.5 W
- V(CBO)
- 45 V
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 10 weeks