Cart

BAT60JFILM

ST BAT60JFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 3A 10V SOD323
Supplier: STMicroelectronics
Matchcode: BAT60J
Rutronik No.: DSKYS6004
Unit Pack: 3000
MOQ: 12000
package: SOD323
Packaging: REEL
On request
0.079 $
948.00 $

Prices

12,000 0.079 $
24,000 0.0751 $

SCHOTTKY-DIODE 3A 10V SOD323 Description

Small Signal Schottky Diode

Parameter

V(RRM)
10 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?