Cart

BAT54SWFILM

ST

SCHOTTKY-DIODE 0,3A 40V SOT323
Supplier: STMicroelectronics
Matchcode: BAT54SW DUAL SERIAL
Rutronik No.: DSKY4801
Unit Pack: 3000
MOQ: 42000
package: SOT323
Packaging: REEL
Topseller
On request
0.0207 $
869.40 $
Article with this quantity is not orderable.

SCHOTTKY-DIODE 0,3A 40V SOT323 Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
SERIE
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?