Cart

BAT54SWFILM

ST

SCHOTTKY-DIODE 0,3A 40V SOT323
Supplier: STMicroelectronics
Matchcode: BAT54SW DUAL SERIAL
Rutronik No.: DSKYS5068
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0244 $
73.20 $

Prices

3,000 0.0244 $
9,000 0.0217 $
21,000 0.0198 $

SCHOTTKY-DIODE 0,3A 40V SOT323 Description

Small Signal Schottky Diode

Parameter

Configuration
SERIE
V(RRM)
40 V
I(F)per diode
0.3 A
Package
SOT323
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.4 V
I(FSM)
1 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?