Cart

BAT54KFILM

ST BAT54KFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOD523
Supplier: STMicroelectronics
Matchcode: BAT54K single
Rutronik No.: DSKYS5758
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0296 $
88.80 $

Prices

3,000 0.0296 $
9,000 0.0264 $
21,000 0.024 $

SCHOTTKY-DIODE 0,3A 40V SOD523 Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.4 V
I(FSM)
1 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?