Cart

BAT54KFILM

ST BAT54KFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 0,3A 40V SOD523
Supplier: STMicroelectronics
Matchcode: BAT54K single
Rutronik No.: DSKY5066
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
Topseller
In Stock
0.025 $
75.00 $

Prices

3,000 0.025 $
6,000 0.0239 $
12,000 0.0234 $
21,000 0.0221 $
39,000 0.0211 $

SCHOTTKY-DIODE 0,3A 40V SOD523 Description

Small Signal Schottky Diode

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.3 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
SOD523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?