Cart

BAT48ZFILM

ST BAT48ZFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 40V 0,35A SOD123
Supplier: STMicroelectronics
Matchcode: BAT48ZFILM
Rutronik No.: DSKY4781
Unit Pack: 3000
MOQ: 24000
package: SOD123
Packaging: REEL
Topseller
On request
0.0319 $
765.60 $
Article with this quantity is not orderable.

SCHOTTKY-DIODE 40V 0,35A SOD123 Description

Small signal Schottky diodes

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
I(FSM)
2 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?