Cart

BAT48ZFILM

ST BAT48ZFILM

image shown is a representation only

ST

SCHOTTKY-DIODE 40V 0,35A SOD123
Supplier: STMicroelectronics
Matchcode: BAT48ZFILM
Rutronik No.: DSKYS5980
Unit Pack: 3000
MOQ: 24000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.033 $
792.00 $

SCHOTTKY-DIODE 40V 0,35A SOD123 Description

Small signal Schottky diodes

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.4 V
I(FSM)
2 A
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?