Cart

BAT46ZFILM

ST BAT46ZFILM

image shown is a representation only

ST

SCHOTTKYDIODE 100V 0,15A SOD123
Supplier: STMicroelectronics
Matchcode: BAT46ZFILM
Rutronik No.: DSKY4887
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.0384 $
115.20 $

Prices

3,000 0.0384 $
6,000 0.0367 $
12,000 0.0359 $
18,000 0.034 $
33,000 0.0323 $

SCHOTTKYDIODE 100V 0,15A SOD123 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
I(FSM)
1 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?