Cart

BAT46ZFILM

ST BAT46ZFILM

image shown is a representation only

ST

SCHOTTKYDIODE 100V 0,15A SOD123
Supplier: STMicroelectronics
Matchcode: BAT46ZFILM
Rutronik No.: DSKYS5993
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0348 $
104.40 $

Prices

3,000 0.0348 $
6,000 0.0311 $
18,000 0.0282 $

SCHOTTKYDIODE 100V 0,15A SOD123 Description

Small Signal Schottky Diode

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
0.15 A
Package
SOD123
Automotive
NO
Technology
Schottky
V(F)
0.45 V
I(FSM)
1 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?