Cart

BAT46WFILM

ST

SCHOTTKYDIODE 100V 0,15A SOt323
Supplier: STMicroelectronics
Matchcode: BAT46WFILM
Rutronik No.: DSKY4757
Unit Pack: 3000
MOQ: 27000
package: SOT323
Packaging: REEL
On request
0.0441 $
1,190.70 $

SCHOTTKYDIODE 100V 0,15A SOt323 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
I(FSM)
1 A
Automotive
NO
Package
SOT323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?