Cart

BAT46JFILM

ST BAT46JFILM

image shown is a representation only

ST

SCHOTTKY-DIOD.100V 0,15A SOD323
Supplier: STMicroelectronics
Matchcode: BAT46J
Rutronik No.: DSKYS5171
Unit Pack: 3000
MOQ: 30000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0282 $
846.00 $

SCHOTTKY-DIOD.100V 0,15A SOD323 Description

Small Signal Schottky Diode

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
0.15 A
Package
SOD323
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.45 V
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?