Cart

BAT46AWFILM

ST BAT46AWFILM

image shown is a representation only

ST

SCHOTTKY-DI. 0,15A 100V SOT323
Supplier: STMicroelectronics
Matchcode: BAT46AWFILM
Rutronik No.: DSKY4865
Unit Pack: 3000
MOQ: 27000
package: DO35
Packaging: REEL
On request
0.0358 $
966.60 $

SCHOTTKY-DI. 0,15A 100V SOT323 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
CommonAnod
I(F)per diode
0.15 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
1 A
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?