Cart

BAT46

ST BAT46

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 0,15A DO35
Supplier: STMicroelectronics
Matchcode: BAT46
Rutronik No.: DSKYS4852
Unit Pack: 4000
MOQ: 4000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0236 $
94.40 $

Prices

4,000 0.0236 $
12,000 0.021 $
20,000 0.0191 $

SCHOTTKY-DIODE 100V 0,15A DO35 Description

Small Signal Schottky Diode

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.15 A
V(F)
0.45 V
I(FSM)
0.75 A
Mounting
THT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?