Cart

BAT43

ST BAT43

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A DO35
Supplier: STMicroelectronics
Matchcode: BAT43
Rutronik No.: DSKY137
Unit Pack: 4000
MOQ: 4000
package: DO35
Packaging: REEL
Topseller
In Stock
0.024 $
96.00 $

Prices

4,000 0.024 $
8,000 0.0225 $
12,000 0.022 $
20,000 0.0208 $
36,000 0.0198 $

SCHOTTKY-DIODE 30V 0,2A DO35 Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.45 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?