Cart

BAT42

ST BAT42

image shown is a representation only

ST

SCHOTTKY-DIODE 30V 0,2A DO35
Supplier: STMicroelectronics
Matchcode: BAT42
Rutronik No.: DSKY4558
Unit Pack: 4000
MOQ: 48000
package: DO35
Packaging: REEL
On request
0.0168 $
806.40 $

SCHOTTKY-DIODE 30V 0,2A DO35 Description

Small Signal Schottky Diode

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.4 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?